61814200 | LAPP

Protective hose, inside Ø 16.1 mm, outside Ø 21.1 mm, BR 110 mm, steel, galvanized/PVC, black, 61814200

Order No.: 32P330
EAN: 4044773375138
MPN:
61814200
SILVYNTCNW HTDL 1/2 16,1x21,1
Series: SILVYN HTDL
61814200 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
18.0047 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1,080.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 mtr.
18.0047 €
Technical specifications
Innendurchmesser 16.1 mm
Außendurchmesser 21.1 mm
Nennweite 13 mm
Biegeradius 110 mm
Material Stahl, galvanisiertt/PVC
Farbe schwarz
Schutzart (IP) IP66/IP67
Flammwidrig No
min. Temperatur -45 °C
max. Temperatur 105 °C
Logistics
Ursprungsland NL
Zolltarifnummer 83071000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes