61814210 | LAPP

Protective hose, inside Ø 21.1 mm, outside Ø 26.4 mm, BR 140 mm, steel, galvanized/PVC, black, 61814210

Order No.: 32P332
EAN: 4044773375121
MPN:
61814210
SILVYNTCNW HTDL 3/4 21,1x26,4
Series: SILVYN HTDL
61814210 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
24.5021 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1,102.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
45 mtr.
24.5021 €
Technical specifications
Innendurchmesser 21.1 mm
Außendurchmesser 26.4 mm
Nennweite 19 mm
Biegeradius 140 mm
Material Stahl, galvanisiertt/PVC
Farbe schwarz
Schutzart (IP) IP66/IP67
Flammwidrig No
min. Temperatur -45 °C
max. Temperatur 105 °C
Logistics
Ursprungsland NL
Zolltarifnummer 83071000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes