61814240 | LAPP

Protective hose, inside Ø 40.3 mm, outside Ø 47.8 mm, BR 250 mm, steel, galvanized/PVC, black, 61814240

Order No.: 32P327
EAN: 4044773374797
MPN:
61814240
SILVYNTCNW HTDL 1 1/2 40,3x47,
Series: SILVYN HTDL
61814240 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
57.7507 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
866.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 mtr.
57.7507 €
Technical specifications
Inner diameter 40.3 mm
Outer diameter 47.8 mm
Nominal width 38 mm
Bending radius 250 mm
Material Stahl, galvanisiertt/PVC
Colour schwarz
Degree of protection (IP) IP66/IP67
Flame-retardant No
min. operating temperature -45 °C
max. operating temperature 105 °C
Logistics
Country of origin US
Customs tariff number 83071000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes