61815105 | LAPP

Corrugated hose, inside Ø 6.5 mm, outside Ø 10 mm, BR 13 mm, PA, black, 61815105

Order No.: 32P957
EAN: 4044773373967
MPN:
61815105
SILVYNTCNW RILLPA12 10/6,5x10
Series: SILVYN RILL
61815105 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
4.0103 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
200.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
4.0103 €
Technical specifications
Inner diameter 6.5 mm
Outer diameter 10 mm
Nominal width 10 mm
Bending radius 13 mm
Material PA
Colour schwarz
Degree of protection (IP) IP67
Flame-retardant Yes
min. operating temperature -50 °C
max. operating temperature 100 °C
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes