61815110 | LAPP

Corrugated hose, inside Ø 10 mm, outside Ø 13 mm, BR 15 mm, PA, gray, 61815110

Order No.: 32P952
EAN: 4044773373950
MPN:
61815110
SILVYNTCNW RILL PA12 13/10x13
Series: SILVYN RILL
61815110 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
4.7362 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
236.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
4.7362 €
Technical specifications
Inner diameter 10 mm
Outer diameter 13 mm
Nominal width 13 mm
Bending radius 15 mm
Material PA
Colour grau
Degree of protection (IP) IP67
Flame-retardant Yes
min. operating temperature -50 °C
max. operating temperature 100 °C
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes