61815125 | LAPP
Corrugated hose, inside Ø 12 mm, outside Ø 15.8 mm, BR 22 mm, PA, black, 61815125
Order No.: 32P959
EAN: 4044773373646
MPN:
61815125
SILVYNTCNW RILLPA12 16/12x15,8
Series: SILVYN RILL
Unit Price (€ / mtr.)
6.6878 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Inner diameter | 12 mm | |
Outer diameter | 15.8 mm | |
Nominal width | 16 mm | |
Bending radius | 22 mm | |
Material | PA | |
Colour | schwarz | |
Degree of protection (IP) | IP67 | |
Flame-retardant | Yes | |
min. operating temperature | -50 °C | |
max. operating temperature | 100 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |