61815130 | LAPP
Corrugated hose, inside Ø 16.5 mm, outside Ø 21.2 mm, BR 35 mm, PA, gray, 61815130
Order No.: 32P964
EAN: 4044773373295
MPN:
61815130
SILVYNTCNW RILLPA12 21/16,5x21
Series: SILVYN RILL
Unit Price (€ / mtr.)
9.6747 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Inner diameter | 16.5 mm | |
Outer diameter | 21.2 mm | |
Nominal width | 21 mm | |
Bending radius | 35 mm | |
Material | PA | |
Colour | grau | |
Degree of protection (IP) | IP67 | |
Flame-retardant | Yes | |
min. operating temperature | -50 °C | |
max. operating temperature | 100 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |