61815150 | LAPP
Corrugated hose, inside Ø 29 mm, outside Ø 34.5 mm, BR 50 mm, PA, gray, 61815150
Order No.: 32P968
EAN: 4044773373233
MPN:
61815150
SILVYNTCNW RILLPA12 34/29x34,
Series: SILVYN RILL
Unit Price (€ / mtr.)
21.4319 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Inner diameter | 29 mm | |
Outer diameter | 34.5 mm | |
Nominal width | 34 mm | |
Bending radius | 50 mm | |
Material | PA | |
Colour | grau | |
Degree of protection (IP) | IP67 | |
Flame-retardant | Yes | |
min. operating temperature | -50 °C | |
max. operating temperature | 100 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |