61815170 | LAPP

Corrugated hose, inside Ø 48 mm, outside Ø 54.5 mm, BR 100 mm, PA, gray, 61815170

Order No.: 32P972
EAN: 4044773372915
MPN:
61815170
SILVYNTCNW RILLPA12 54/48x54,
Series: SILVYN RILL
61815170 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
36.7829 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
919.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
36.7829 €
Technical specifications
Inner diameter 48 mm
Outer diameter 54.5 mm
Nominal width 54 mm
Bending radius 100 mm
Material PA
Colour grau
Degree of protection (IP) IP67
Flame-retardant Yes
min. operating temperature -50 °C
max. operating temperature 100 °C
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes