61815185 | LAPP

Corrugated hose, inside Ø 14.3 mm, outside Ø 18.5 mm, BR 27 mm, PA, black, 61815185

Order No.: 32P961
EAN: 4044773372649
MPN:
61815185
SILVYNTCNW RILLPA12 18/14,3x18
Series: SILVYN RILL
61815185 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
8.8536 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
442.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
8.8536 €
Technical specifications
Inner diameter 14.3 mm
Outer diameter 18.5 mm
Nominal width 18 mm
Bending radius 27 mm
Material PA
Colour schwarz
Degree of protection (IP) IP67
Flame-retardant Yes
min. operating temperature -50 °C
max. operating temperature 100 °C
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes