64400050 | LAPP
Protective hose with metal braid, inside Ø 17 mm, outside Ø 21 mm, BR 110 mm, steel, galvanized/PVC, gray, 64400050
Order No.: 33P6639
EAN: 4044773280753
MPN:
64400050
SILVYN AS-P 21 / 17X21 50M GY
Series: SILVYN AS-P
Unit Price (€ / mtr.)
9.1749 € *
Available: 0 mtr.
Leadtime: On Request **
Protective hose, 64400050, LAPP
The 64400050 is a helically wound, one-hooked metal conduit with PVC jacket.
Features
- Protects against liquids
- High-tensile
- High crush-resistance
- High mechanical resistance
Applications
- Mechanical engineering
- Plant engineering
- Automation technology
- Used in areas where liquids are present
- Applications with high mechanical stress
Technical specifications
Außendurchmesser | 21 mm | |
Biegeradius | 110 mm | |
Farbe | grau | |
Flammwidrig | No | |
Innendurchmesser | 17 mm | |
Material | Stahl, verzinkt/PVC | |
max. Temperatur | 80 °C | |
min. Temperatur | -25 °C | |
Nennweite | 21 mm | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 83071000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |