64400060 | LAPP
Protective hose with metal braid, inside Ø 22 mm, outside Ø 27 mm, BR 135 mm, steel, galvanized/PVC, gray, 64400060
Order No.: 33P6641
EAN: 4044773280746
MPN:
64400060
SILVYN AS-P 27 / 22X27 50M GY
Series: SILVYN AS-P
Unit Price (€ / mtr.)
12.9353 € *
Available: 0 mtr.
Leadtime: On Request **
Protective hose, 64400060, LAPP
The 64400060 is a helically wound, one-hooked metal conduit with PVC jacket.
Features
- Protects against liquids
- High-tensile
- High crush-resistance
- High mechanical resistance
Applications
- Mechanical engineering
- Plant engineering
- Automation technology
- Used in areas where liquids are present
- Applications with high mechanical stress
Technical specifications
Außendurchmesser | 27 mm | |
Biegeradius | 135 mm | |
Farbe | grau | |
Flammwidrig | No | |
Innendurchmesser | 22 mm | |
Material | Stahl, verzinkt/PVC | |
max. Temperatur | 80 °C | |
min. Temperatur | -25 °C | |
Nennweite | 27 mm | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 83071000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |