64400070 | LAPP

Protective hose with metal braid, inside Ø 29 mm, outside Ø 36 mm, BR 145 mm, steel, galvanized/PVC, gray, 64400070

Order No.: 33P6643
EAN: 4044773280739
MPN:
64400070
SILVYN AS-P 36 / 29X36 25M GY
Series: SILVYN AS-P
64400070 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
20.7536 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
518.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
20.7536 €

Protective hose, 64400070, LAPP

The 64400070 is a helically wound, one-hooked metal conduit with PVC jacket.

Features

  • Protects against liquids
  • High-tensile
  • High crush-resistance
  • High mechanical resistance

Applications

  • Mechanical engineering
  • Plant engineering
  • Automation technology
  • Used in areas where liquids are present
  • Applications with high mechanical stress
Technical specifications
Außendurchmesser 36 mm
Biegeradius 145 mm
Farbe grau
Flammwidrig No
Innendurchmesser 29 mm
Material Stahl, verzinkt/PVC
max. Temperatur 80 °C
min. Temperatur -25 °C
Nennweite 36 mm
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 83071000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes