64400120 | LAPP
Protective hose with metal braid, inside Ø 13 mm, outside Ø 17 mm, BR 115 mm, steel, galvanized/PVC, gray, 64400120
Order No.: 33P6634
EAN: 4044773280586
MPN:
64400120
SILVYN AS-P 17 / 13X17 10M GY
Series: SILVYN AS-P
Unit Price (€ / mtr.)
7.5327 € *
Available: 0 mtr.
Leadtime: On Request **
Protective hose, 64400120, LAPP
The 64400120 is a helically wound, one-hooked metal conduit with PVC jacket.
Features
- Protects against liquids
- High-tensile
- High crush-resistance
- High mechanical resistance
Applications
- Mechanical engineering
- Plant engineering
- Automation technology
- Used in areas where liquids are present
- Applications with high mechanical stress
Technical specifications
Außendurchmesser | 17 mm | |
Biegeradius | 115 mm | |
Farbe | grau | |
Flammwidrig | No | |
Innendurchmesser | 13 mm | |
Material | Stahl, verzinkt/PVC | |
max. Temperatur | 80 °C | |
min. Temperatur | -25 °C | |
Nennweite | 17 mm | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 83071000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |