64400243 | LAPP
Protective hose, inside Ø 26.5 mm, outside Ø 33.1 mm, BR 170 mm, PUR/steel, black, 64400243
Order No.: 33P3555
EAN: 4044776758907
MPN:
64400243
SILVYN HFX-V0 1'' 26,5X33,1 BK 30M
Series: SILVYN HFX-V0
Unit Price (€ / mtr.)
52.8122 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Cable protection hose, 64400243, LAPP
The 64400243is a rugged, flexible and halogen free cable protection conduit with a galvanised steel band and a smooth polyurethane coat. The protection conduit resists falling rock, snow, ice and dirt, also by lower temperatures. Due to his features the protection conduit SILVYN HFX-V0 can be used in all railway applications with changing environmental conditions.
Features
- Suitable for outdoor use
- Good chemical resistance
- Halogen-free
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- Temperature-resistant
- UV-resistant
Technical specifications
Outer diameter | 33.1 mm | |
Bending radius | 170 mm | |
Colour | schwarz | |
Flame-retardant | Yes | |
Inner diameter | 26.5 mm | |
Material | PUR/Stahl | |
max. operating temperature | 105 °C | |
min. operating temperature | -50 °C |
Download
Logistics
Country of origin | NL |
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |