64400246 | LAPP

Protective hose, inside Ø 51.6 mm, outside Ø 59.9 mm, BR 300 mm, PUR/steel, black, 64400246

Order No.: 33P3557
EAN: 4044776758938
MPN:
64400246
SILVYN HFX-V0 2'' 51,6X59,9 BK 15M
Series: SILVYN HFX-V0
64400246 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
234.7156 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
3,520.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 mtr.
234.7156 €

Cable protection hose, 64400246, LAPP

The 64400246is a rugged, flexible and halogen free cable protection conduit with a galvanised steel band and a smooth polyurethane coat. The protection conduit resists falling rock, snow, ice and dirt, also by lower temperatures. Due to his features the protection conduit SILVYN HFX-V0 can be used in all railway applications with changing environmental conditions.

Features

  • Suitable for outdoor use
  • Good chemical resistance
  • Halogen-free
  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • Temperature-resistant
  • UV-resistant
Technical specifications
Outer diameter 59.9 mm
Bending radius 300 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 51.6 mm
Material PUR/Stahl
max. operating temperature 105 °C
min. operating temperature -50 °C
Logistics
Country of origin NL
Customs tariff number 83071000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes