64400251 | LAPP

Protective hose, inside Ø 40.3 mm, outside Ø 47.8 mm, BR 250 mm, PUR/steel, black, 64400251

Order No.: 33P3545
EAN: 4044776541073
MPN:
64400251
SILVYN HFX 1 1/2'' 40,3X47,8 BK 15M
Series: SILVYN HFX
64400251 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
137.0285 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
2,055.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 mtr.
137.0285 €

Protective conduit, 64400251, LAPP

The 64400251 is a liquidtight, chemical resistant conduit with interlocked profile and a PUR jacket. This product is made of a galvanized steel belt with a hooking profile, a cotton thread and a polyurethane coat, conduits larger than the NW 1 1/2“are produced with a Agraff-profile. The conduit can be used for example by rail vehicle, in the ship construction and in the chemical industry.

Features

  • Suitable for outdoor use
  • Good chemical resistance
  • Halogen-free
  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • Temperature-resistant
  • UV-resistant
Technical specifications
Außendurchmesser 47.8 mm
Biegeradius 250 mm
Farbe schwarz
Flammwidrig Yes
Innendurchmesser 40.3 mm
Material PUR/Stahl
max. Temperatur 105 °C
min. Temperatur -55 °C
Logistics
Ursprungsland NL
Zolltarifnummer 83071000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes