64400508 | LAPP
Wire mesh hose, inside Ø 49 mm, outside Ø 56 mm, BR 135 mm, steel, galvanized, silver, 64400508
Order No.: 31P9607
EAN: 4044773825497
MPN:
64400508
SILVYNTCNW EMC AS-CU 56
Series: SILVYN EMC AS-CU
Unit Price (€ / mtr.)
187.4369 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Inner diameter | 49 mm | |
Outer diameter | 56 mm | |
Nominal width | 56 mm | |
Bending radius | 135 mm | |
Material | Stahl, verzinkt | |
Colour | silber | |
Degree of protection (IP) | IP40 | |
Flame-retardant | No | |
min. operating temperature | -50 °C | |
max. operating temperature | 250 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83071000 |
Original Packaging | Rolle mit 25 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |