64453680 | LAPP
Spiral protective hose, inside Ø 12.7 mm, outside Ø 17 mm, BR 13 mm, PUR, blue, 64453680
Unit Price (€ / mtr.)
22.8004 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Inner diameter | 12.7 mm | |
Outer diameter | 17 mm | |
Nominal width | 17 mm | |
Bending radius | 13 mm | |
Material | PUR | |
Colour | blau | |
Degree of protection (IP) | IP68 | |
Flame-retardant | Yes | |
min. operating temperature | -40 °C | |
max. operating temperature | 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |