64453690 | LAPP

Spiral protective hose, inside Ø 14.7 mm, outside Ø 19 mm, BR 15 mm, PUR, blue, 64453690

Order No.: 31P9641
EAN: 4044773280142
MPN:
64453690
SILVYNTCNW FD-PU 15x19 MBU
Series: SILVYN FD-PU
64453690 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
25.9658 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
259.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
25.9658 €
Technical specifications
Inner diameter 14.7 mm
Outer diameter 19 mm
Nominal width 19 mm
Bending radius 15 mm
Material PUR
Colour blau
Degree of protection (IP) IP68
Flame-retardant Yes
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Country of origin DE
Customs tariff number 39173900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes