64453700 | LAPP

Spiral protective hose, inside Ø 16 mm, outside Ø 21 mm, BR 17 mm, PUR, blue, 64453700

Order No.: 31P9642
EAN: 4044773280111
MPN:
64453700
SILVYNTCNW FD-PU 16x21 MBU
Series: SILVYN FD-PU
64453700 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
28.3339 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
283.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
28.3339 €
Technical specifications
Inner diameter 16 mm
Outer diameter 21 mm
Nominal width 21 mm
Bending radius 17 mm
Material PUR
Colour blau
Degree of protection (IP) IP68
Flame-retardant Yes
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Country of origin DE
Customs tariff number 39173900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes