64453710 | LAPP

Spiral protective hose, inside Ø 21.6 mm, outside Ø 27 mm, BR 20 mm, PUR, blue, 64453710

Order No.: 31P9643
EAN: 4044773279979
MPN:
64453710
SILVYNTCNW FD-PU 22x27 MBU
Series: SILVYN FD-PU
64453710 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
30.6544 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
306.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
30.6544 €
Technical specifications
Inner diameter 21.6 mm
Outer diameter 27 mm
Nominal width 27 mm
Bending radius 20 mm
Material PUR
Colour blau
Degree of protection (IP) IP68
Flame-retardant Yes
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Country of origin DE
Customs tariff number 39173900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes