64453730 | LAPP

Spiral protective hose, inside Ø 38 mm, outside Ø 45 mm, BR 36 mm, PUR, blue, 64453730

Order No.: 31P9645
EAN: 4044773279917
MPN:
64453730
SILVYNTCNW FD-PU 38x45 MBU
Series: SILVYN FD-PU
LAPP
64453730 LAPP Protective Tubes
Image may differ
Unit Price (€ / mtr.)
56.4774 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
56.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 mtr.
56.4774 €
Technical specifications
Outer diameter 45 mm
Bending radius 36 mm
Colour blue
Flame-retardant Yes
Inner diameter 38 mm
Material PUR
max. operating temperature 80 °C
min. operating temperature -40 °C
Nominal width 45 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39173900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes