75009602 | LAPP
Connector kit, size H-A 3, 3 pole + PE , IP65, 75009602
Unit Price (€ / pc.)
14.2086 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.21 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2086 €
5 pcs.
13.1495 €
10 pcs.
12.0904 €
25 pcs.
11.3645 €
50 pcs.
10.6743 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector Kit, 75009602, LAPP KABEL
Features
- Fast assembly time
- Mechanical resistance
- Robust
- Waterproof
Applications
- Industrial machinery and plant engineering
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
Ausführung | Steckverbinder-Set | |
Gehäusegröße | H-A 3 | |
Gehäusematerial | Zinkdruckguss | |
Kabelausgang | M20, gerade | |
Kontaktanschluss | Schraubanschluss | |
PE-Kontakt | Yes | |
Polzahl | 3-polig | |
Schutzart (IP) | IP65 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |