75009606 | LAPP

Connector kit, size H-A 3, 3 pole + PE , IP65, 75009606

Order No.: 46F711
EAN: 4044774419169
MPN:
75009606
EPIC KIT H-A 3 BS MAG
Series: EPIC H-A
75009606 LAPP Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
15.1368 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.14 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1368 €
5 pcs.
14.0182 €
10 pcs.
12.8877 €
25 pcs.
12.1142 €
50 pcs.
11.3526 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector Kit, 75009606, LAPP KABEL

Features

  • Fast assembly time
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Industrial machinery and plant engineering
  • Machine and equipment manufacturing
  • Control engineering
  • Electronic laboratory
Technical specifications
Version Steckverbinder-Set
Shell size H-A 3
Shell Material Zinkdruckguss
Contact connection Schraubanschluss
PE contact Yes
Pin number 3-polig
Degree of protection (IP) IP65
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes