75009607 | LAPP
Connector kit, size H-A 3, 3 pole + PE , IP65, 75009607
Unit Price (€ / pc.)
24.9662 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.97 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9662 €
10 pcs.
22.4315 €
50 pcs.
21.1939 €
100 pcs.
19.9563 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector Kit, 75009607, LAPP KABEL
Features
- Fast assembly time
- Mechanical resistance
- Robust
- Waterproof
Applications
- Industrial machinery and plant engineering
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
Version | Steckverbinder-Set | |
Shell size | H-A 3 | |
Shell Material | PA | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 3-polig | |
Degree of protection (IP) | IP65 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |