75009616 | LAPP
Connector kit, size H-A 3, 4 pole + PE , IP65, 75009616
Unit Price (€ / pc.)
18.4688 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.47 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4688 €
5 pcs.
17.0884 €
10 pcs.
15.7199 €
25 pcs.
14.7798 €
50 pcs.
13.8635 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector Kit, 75009616, LAPP KABEL
Features
- Fast assembly time
- Mechanical resistance
- Robust
- Waterproof
Applications
- Industrial machinery and plant engineering
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
Version | Steckverbinder-Set | |
Shell size | H-A 3 | |
Shell Material | Zinkdruckguss | |
Cable Outlet | M20, abgewinkelt | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |