75009619 | LAPP

Connector kit, size H-A 3, 4 pole + PE , IP65, 75009619

Order No.: 46F729
EAN: 4044774421667
MPN:
75009619
EPIC KIT H-A 4 BS AGS
Series: EPIC H-A
75009619 LAPP Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
17.5644 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.56 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5644 €
5 pcs.
16.2316 €
10 pcs.
14.9226 €
25 pcs.
14.0658 €
50 pcs.
13.1733 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector kit, 75009619, LAPP

Features

  • Easy to service, with screw termination up to 2.5 mm² wire cross section
  • The small H-A 3 is used whenever there is minimal space
  • Easy cable connection with strait cable entry in the contacts
  • Optimally matched components
  • Reduced ordering effort
Technical specifications
Filter Property Value
Pin number 4 pole
Shell size H-A 3
Shell Material PA
Type of locking longitudinal bow locking
Contact connection screw connection
Degree of protection (IP) IP65
Version connector kit
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes