75009623 | LAPP
Connector kit, size H-A 3, 4 pole + PE , IP65, 75009623
Unit Price (€ / pc.)
17.8262 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
17.83 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8262 €
5 pcs.
16.4815 €
10 pcs.
15.1368 €
25 pcs.
14.2562 €
50 pcs.
13.3756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector kit, 75009623, LAPP
Features
- Easy to service, with screw termination up to 2.5 mm² wire cross section
- The small H-A 3 is used whenever there is minimal space
- Easy cable connection with strait cable entry in the contacts
- Optimally matched components
- Reduced ordering effort
Technical specifications
Version | Steckverbinder-Set | |
Shell size | H-A 3 | |
Shell Material | PA | |
Cable Outlet | M20, gerade | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |