75009636 | LAPP
Hood kit, size H-B 6, 6 pole + PE , IP65, 75009636
Order No.: 46F761
EAN: 4044774419312
MPN:
75009636
EPIC KIT H-BE 6 SS TS M20
Unit Price (€ / pc.)
30.7734 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.77 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7734 €
5 pcs.
28.2625 €
10 pcs.
26.6203 €
25 pcs.
24.9662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood Kit, 75009636, LAPP KABEL
Features
- Automation
- Mechanical resistance
- Robust
- Waterproof
- Temperature-resistant
Applications
- Industrial machinery and plant engineering
- Control engineering
- Plastics industry
- Light and sound technology
Technical specifications
Version | Haubenset | |
Shell size | H-B 6 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | M20, abgewinkelt | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 6-polig | |
Degree of protection (IP) | IP65 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |