75009643 | LAPP
Bulkhead housing kit, size H-B 10, 10 pole + PE , IP65, 75009643
Order No.: 46F773
EAN: 4044774419572
MPN:
75009643
EPIC KIT H-BE 10 BS SGR M25
Unit Price (€ / pc.)
59.381 € *
Available: 0 pcs.
Leadtime: On Request **
Bulkhead Housing Kit, 75009643, LAPP KABEL
Features
- Automation
- Mechanical resistance
- Robust
- Waterproof
- Temperature-resistant
Applications
- Industrial machinery and plant engineering
- Control engineering
- Plastics industry
- Light and sound technology
Technical specifications
Version | Anbaugehäuseset | |
Shell size | H-B 10 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | M25, abgewinkelt | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 10-polig | |
Degree of protection (IP) | IP65 | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |