75009646 | LAPP

Hood kit, size H-B 16, 16 pole + PE , IP65, 75009646

Order No.: 46F765
EAN: 4044774419619
MPN:
75009646
EPIC KIT H-BE 16 SS TS M25
75009646 LAPP Rectangular Connector Sets Image 1
75009646 LAPP Rectangular Connector Sets Image 2
Image may differ
Unit Price (€ / pc.)
41.8999 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
41.90 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8999 €
5 pcs.
38.4965 €
10 pcs.
36.2355 €
25 pcs.
33.9745 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood Kit, 75009646, LAPP KABEL

Features

  • Automation
  • Mechanical resistance
  • Robust
  • Waterproof
  • Versions with neck

Applications

  • Industrial machinery and plant engineering
  • Plastics industry
  • Light and sound technology
Technical specifications
Filter Property Value
Pin number 16 pole
Shell size H-B 16
Shell Material aluminum alloy
Cable Outlet M25, angled
Type of locking cross bow locking
Contact connection screw connection
Degree of protection (IP) IP65
Version hood kit
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes