75009648 | LAPP

Bulkhead housing kit, size H-B 16, 16 pole + PE , IP65, 75009648

Order No.: 46F775
EAN: 4044774419633
MPN:
75009648
EPIC KIT H-BE 16 BS SGR M25
75009648 LAPP Rectangular Connector Sets Image 1
75009648 LAPP Rectangular Connector Sets Image 2
Image may differ
Unit Price (€ / pc.)
44.1847 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.1847 €

Bulkhead Housing Kit, 75009648, LAPP KABEL

Features

  • Automation
  • Mechanical resistance
  • Robust
  • Waterproof
  • Temperature-resistant

Applications

  • Industrial machinery and plant engineering
  • Control engineering
  • Plastics industry
  • Light and sound technology
Technical specifications
Version Anbaugehäuseset
Shell size H-B 16
Shell Material Aluminiumlegierung
Cable Outlet M25, abgewinkelt
Contact connection Schraubanschluss
PE contact Yes
Pin number 16-polig
Degree of protection (IP) IP65
Type of locking Querbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes