44429471 | LAPP

Sensor actuator cable, M8-plug, straight to M12 socket, straight, 5 pole, 3 m, PVC, black, 3 A, 44429471

Order No.: 33P7636
EAN: 4064728392300
MPN:
44429471
M12B5MS-M8B5FS-3,0
44429471 LAPP Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
17.3264 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
17.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.3264 €

Sensor/actuator cable, 44429471, LAPP

The 44429471 is a sensor/actuator cable assembled on both sides and saves time during installation and reduces or eliminates the potential for errors during on-site assembly. The PVC outer sheath is resistant to acids and alkalis and has limited oil resistance. Also can be used universally on machine interfaces for many applications in data and signal transmission.

Features

  • Can be used in dry, damp or wet interiors
  • Suitable for medium mechanical stress
Technical specifications
Filter Property Value
Connection (1) M8-plug, straight
Connection (2) M12 socket, straight
Pin number 5 pole
Cable length 3 m
Colour black
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 3 A
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes