381166319 | LAPP
Plug, M12, 4 pole, screw connection, screw locking, straight, 381166319
Order No.: 67F8146
EAN: 4064728618295
MPN:
381166319
EPIC SENSOR M12A F6 4 SR1220 4-8
Series: EPIC SENSOR M12A
Unit Price (€ / pc.)
7.7707 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
7.77 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7707 €
20 pcs.
7.1281 €
60 pcs.
6.6997 €
100 pcs.
6.2594 €
200 pcs.
5.8310 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 381166319, LAPP
The 381166319 circular connector has a high stability thanks to impact-resistant polyamide. The service-friendly screw connection makes assembly possible without a special tool, and is suitable for connections which need to be detached again.
Features
- When connected, protection class IP 67 can be achieved
- Good oil and chemical resistance
Applications
- Can be used universally at machine interfaces for many applications for data and signal transmission in the low-frequency range
- Typical application areas are sensors and actuators at field level
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |