381166323 | LAPP
Plug, M12, 5 pole, screw connection, screw locking, straight, 381166323
Order No.: 67F9980
EAN: 4064728618332
MPN:
381166323
EPIC SENSOR M12B F6 5 SR1220 4-8
Series: EPIC SENSOR M12B
Unit Price (€ / pc.)
8.7465 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
20 pcs.
8.0206 €
60 pcs.
7.5327 €
100 pcs.
7.0448 €
200 pcs.
6.5569 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 381166323, LAPP
The 381166323 circular connector has a high stability thanks to impact-resistant polyamide. Solder termination is easy to implement, and creates a plug connection that is resistant to shock and vibrations.
Features
- When connected, protection class IP 67 can be achieved
- Good oil and chemical resistance
Applications
- For fieldbus communication in PROFIBUS-based networks
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | B | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |