381166327 | LAPP
Jack, M12, 5 pole, screw connection, screw locking, straight, 381166327
Order No.: 67F8151
EAN: 4064728618370
MPN:
381166327
EPIC SENSOR M12A D6 5 SR1220 4-8
Series: EPIC SENSOR M12A
Unit Price (€ / pc.)
9.3653 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
20 pcs.
8.5799 €
60 pcs.
8.0682 €
100 pcs.
7.5327 €
200 pcs.
7.0210 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 381166327, LAPP
The 381166327 circular connector has a high stability thanks to impact-resistant polyamide. The service-friendly screw connection makes assembly possible without a special tool, and is suitable for connections which need to be detached again.
Features
- When connected, protection class IP 67 can be achieved
- Good oil and chemical resistance
Applications
- Can be used universally at machine interfaces for many applications for data and signal transmission in the low-frequency range
- Typical application areas are sensors and actuators at field level
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |