381166331 | LAPP

Jack, M12, 4 pole, screw connection, screw locking, straight, 381166331

Order No.: 67F9985
EAN: 4064728618417
MPN:
381166331
EPIC DATA M12D D6 4 SR1220 4-8
Series: EPIC DATA M12D
381166331 LAPP Sensor-Actuator Connectors Image 1
381166331 LAPP Sensor-Actuator Connectors Image 2
381166331 LAPP Sensor-Actuator Connectors Image 3
Image may differ
Unit Price (€ / pc.)
9.7937 € *
Available: 12 pcs.
Leadtime: 6 Weeks **
Total Price:
9.79 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7937 €
20 pcs.
8.9726 €
60 pcs.
8.4371 €
100 pcs.
7.8897 €
200 pcs.
7.3423 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 381166331, LAPP

The 381166331 circular connector has a high stability thanks to impact-resistant polyamide. The service-friendly screw connection makes assembly possible without a special tool, and is suitable for connections which need to be detached again.

Features

  • When connected, protection class IP 67 can be achieved
  • Good oil and chemical resistance

Applications

  • Can be used universally on machine interfaces for many applications in data and signal transmission
Technical specifications
Version Buchse
Thread size M12
Coding D
Contact connection Schraubanschluss
contact surface vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes