381166334 | LAPP
Angle plug, M12, 4 pole, screw connection, screw locking, angled, 381166334
Order No.: 67F9986
EAN: 4064728618448
MPN:
381166334
EPIC DATA M12D F1 4 SR1220 4-8
Series: EPIC DATA M12D
Unit Price (€ / pc.)
9.0797 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
9.08 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0797 €
20 pcs.
8.3181 €
60 pcs.
7.8183 €
100 pcs.
7.3066 €
200 pcs.
6.8068 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 381166334, LAPP
The 381166334 circular connector has a high stability thanks to impact-resistant polyamide. The service-friendly screw connection makes assembly possible without a special tool, and is suitable for connections which need to be detached again.
Features
- When connected, protection class IP 67 can be achieved
- Good oil and chemical resistance
Applications
- Can be used universally on machine interfaces for many applications in data and signal transmission
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | D | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |