381166348 | LAPP
Plug, M12, 5 pole, screw connection, screw locking, straight, 381166348
Order No.: 67F9989
EAN: 4064728618585
MPN:
381166348
EPIC POWER M12E F6 4+FE SR1220 8-12
Series: EPIC POWER M12E
Unit Price (€ / pc.)
11.1622 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Circular connector, 381166348, LAPP
The 381166348 circular connector with its high stability thanks to impact-resistant polyamide is suitable for direct current applications in the low voltage range and for supplying power to smaller devices (e.g. decentralised I/O modules, smaller motors).
Features
- High power up to 16 A despite extremely space-saving design for very small devices
- The mechanical E-coding of the connector face prevents incorrect plugging with mating connectors
- The service-friendly screw connection makes assembly possible without a special tool, and is suitable for connections which need to be detached again
- When connected, protection class IP 67 can be achieved
- Good oil and chemical resistance
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | E | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |