44423140 | LAPP

Plug, M12, 3 pole + PE, screw connection, screw locking, straight, 44423140

Order No.: 30P1268
EAN: 4044776705680
MPN:
44423140
EPIC POWER M12 F6 3+PE M 8-101
Series: EPIC POWER M12
44423140 LAPP Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
19.2185 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.2185 €

Power connector, 44423140, LAPP KABEL

Features

  • Screw lock
  • Pollution degree: 3
  • Degree of protection: IP67
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole + PE
Thread size M12
Coding S
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes