44423143 | LAPP
Socket, M12, 3 pole + PE, screw connection, screw locking, angled, 44423143
Order No.: 30P1267
EAN: 4044776705710
MPN:
44423143
EPIC POWER M12 D6A 3+PE F 8-10
Series: EPIC POWER M12
Unit Price (€ / pc.)
17.9333 € *
Available: 0 pcs.
Leadtime: On Request **
Power connector, 44423143, LAPP KABEL
Features
- Screw clamp
- Pollution degree: 3
- Degree of protection: IP67
- Overvoltage category: II
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | S | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 3-polig + PE | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |