61600015 | LAPP

Cable bundle hose, bundle-Ø 2 to 7 mm, PA, black, 50 m, 61600015

Order No.: 33P5793
EAN: 4044773248142
MPN:
61600015
KUNSTSTOFFWENDEL KW 2 BK
61600015 LAPP Spiral Tubes
Image may differ
Unit Price (€ / mtr.)
0.5831 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
29.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
0.5831 €

Cable bundle conduit, 61600015, LAPP

The 61600015 is a plastic coil and is suitable for a flexible bundling from cables and lines.

Features

  • Good chemical resistance
  • Flame-retardant
  • Mechanical resistance
  • UV-resistant
  • Flexibility of the cables is largely preserved
  • Spiral-shaped cut tube
  • For time-saving cable and wire bundling

Applications

  • For the manufacturing of cable harnesses with branch-offs
  • For protection against mechanical stress
Technical specifications
min. Bundle diameter 2 mm
max. Bundle diameter 7 mm
Material PA
Colour schwarz
Wall thickness 0.4 mm
Length 50 m
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes