61600045 | LAPP
Cable bundle hose, bundle-Ø 5 to 20 mm, PA, black, 25 m, 61600045
Order No.: 33P5797
EAN: 4044773248111
MPN:
61600045
KUNSTSTOFFWENDEL KW 5 BK
Unit Price (€ / mtr.)
0.7973 € *
Available: 0 mtr.
Leadtime: On Request **
Cable bundle conduit, 61600045, LAPP
The 61600045 is a plastic coil and is suitable for a flexible bundling from cables and lines.
Features
- Good chemical resistance
- Flame-retardant
- Mechanical resistance
- UV-resistant
- Flexibility of the cables is largely preserved
- Spiral-shaped cut tube
- For time-saving cable and wire bundling
Applications
- For the manufacturing of cable harnesses with branch-offs
- For protection against mechanical stress
Technical specifications
Colour | black | |
Length | 25 m | |
Material | PA | |
max. Bundle diameter | 20 mm | |
max. operating temperature | 120 °C | |
min. Bundle diameter | 5 mm | |
min. operating temperature | -40 °C | |
Wall thickness | 0.6 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |