61600050 | LAPP
Cable bundle hose, bundle-Ø 5 to 20 mm, PE, yellow, 25 m, 61600050
Order No.: 33P5800
EAN: 4044773248104
MPN:
61600050
KUNSTSTOFFWENDEL KW 5 YE
Unit Price (€ / mtr.)
0.7021 € *
Available: 0 mtr.
Leadtime: On Request **
Cable bundle conduit, 61600050, LAPP
The 61600050 is a plastic coil and is suitable for a flexible bundling from cables and lines.
Features
- Good chemical resistance
- Flame-retardant
- Mechanical resistance
- UV-resistant
- Flexibility of the cables is largely preserved
- Spiral-shaped cut tube
- For time-saving cable and wire bundling
Applications
- For the manufacturing of cable harnesses with branch-offs
- For protection against mechanical stress
Technical specifications
min. Bundle diameter | 5 mm | |
max. Bundle diameter | 20 mm | |
Material | PE | |
Colour | gelb | |
Wall thickness | 0.8 mm | |
Length | 25 m | |
min. operating temperature | -50 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |