61600080 | LAPP

Cable bundle hose, bundle-Ø 10 to 40 mm, PE, yellow, 25 m, 61600080

Order No.: 33P5792
EAN: 4044773247978
MPN:
61600080
KUNSTSTOFFWENDEL KW 10 YE
61600080 LAPP Spiral Tubes
Image may differ
Unit Price (€ / mtr.)
2.4871 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
62.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
2.4871 €

Cable bundle conduit, 61600080, LAPP

The 61600080 is a plastic coil and is suitable for a flexible bundling from cables and lines.

Features

  • Good chemical resistance
  • Flame-retardant
  • Mechanical resistance
  • UV-resistant
  • Flexibility of the cables is largely preserved
  • Spiral-shaped cut tube
  • For time-saving cable and wire bundling

Applications

  • For the manufacturing of cable harnesses with branch-offs
  • For protection against mechanical stress
Technical specifications
min. Bundle diameter 10 mm
max. Bundle diameter 40 mm
Material PE
Colour gelb
Wall thickness 1 mm
Length 25 m
min. operating temperature -50 °C
max. operating temperature 85 °C
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes