61722840 | LAPP

Cable bundle hose, bundle-Ø 10 to 40 mm, PA, black, 25 m, 61722840

Order No.: 33P5789
EAN: 4044773205923
MPN:
61722840
KUNSTSTOFFWENDEL KW 10 BK
61722840 LAPP Spiral Tubes
Image may differ
Unit Price (€ / mtr.)
2.0587 € *
Available: 175 mtr.
Total Price:
51.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
2.0587 €

Cable bundle conduit, 61722840, LAPP

The 61722840 is a plastic coil and is suitable for a flexible bundling from cables and lines.

Features

  • Good chemical resistance
  • Flame-retardant
  • Mechanical resistance
  • UV-resistant
  • Flexibility of the cables is largely preserved
  • Spiral-shaped cut tube
  • For time-saving cable and wire bundling

Applications

  • For the manufacturing of cable harnesses with branch-offs
  • For protection against mechanical stress
Technical specifications
Filter Property Value
min. Bundle diameter 10 mm
max. Bundle diameter 40 mm
Material PA
Colour black
Wall thickness 0.8 mm
Length 25 m
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes