61722856 | LAPP

Cable bundle hose, bundle-Ø 2 to 7 mm, PE, yellow, 50 m, 61722856

Order No.: 33P5796
EAN: 4044777316892
MPN:
61722856
KUNSTSTOFFWENDEL KW 2 YE
61722856 LAPP Spiral Tubes
Image may differ
Unit Price (€ / mtr.)
0.4641 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
23.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
0.4641 €

Cable bundle conduit, 61722856, LAPP

The 61722856 is a plastic coil and is suitable for a flexible bundling from cables and lines.

Features

  • Good chemical resistance
  • Flame-retardant
  • Mechanical resistance
  • UV-resistant
  • Flexibility of the cables is largely preserved
  • Spiral-shaped cut tube
  • For time-saving cable and wire bundling

Applications

  • For the manufacturing of cable harnesses with branch-offs
  • For protection against mechanical stress
Technical specifications
min. Bundle diameter 2 mm
max. Bundle diameter 7 mm
Material PE
Colour gelb
Wall thickness 0.75 mm
Length 50 m
min. operating temperature -50 °C
max. operating temperature 85 °C
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes