61830300 | LAPP

Cable bundle hose, bundle-Ø 6 to 9 mm, PP, black, 100 m, 61830300

Order No.: 33P4222
EAN: 4044773299335
MPN:
61830300
CABLE EATER SHR-08-PPB BK
61830300 LAPP Spiral Tubes
Image may differ
Unit Price (€ / mtr.)
2.9155 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
291.55 € *
Price list
Quantity
Price per unit*
100 mtr.
2.9155 €
500 mtr.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable cover, 61830300, LAPP

Cable-Eater is a cable conduit for bundling cables and conductors. Main application is the bundling and protection of cables in cable pre-assembly, electrical industry and switch cabinets.

Features

  • Halogen-free
  • Assembly time
  • Good UV-resistance

Applications

  • Bundling and protection for fixed and mobile electrical installations
  • Robot-building
  • Control cabinets
  • Office machines and systems for data processing
Technical specifications
min. Bundle diameter 6 mm
max. Bundle diameter 9 mm
Material PP
Colour schwarz
Wall thickness 0.8 mm
Length 100 m
min. operating temperature -30 °C
max. operating temperature 85 °C
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes