61830302 | LAPP

Cable bundle hose, bundle-Ø 6 to 9 mm, PP, white, 100 m, 61830302

Order No.: 33P4224
EAN: 4044773299328
MPN:
61830302
CABLE EATER SHR-08-PPW WH
61830302 LAPP Spiral Tubes
Image may differ
Unit Price (€ / mtr.)
2.8560 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
285.60 € *
Price list
Quantity
Price per unit*
100 mtr.
2.8560 €
500 mtr.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable cover, 61830302, LAPP

Cable-Eater is a cable conduit for bundling cables and conductors. Main application is the bundling and protection of cables in cable pre-assembly, electrical industry and switch cabinets.

Features

  • Halogen-free
  • Assembly time
  • Good UV-resistance

Applications

  • Bundling and protection for fixed and mobile electrical installations
  • Robot-building
  • Control cabinets
  • Office machines and systems for data processing
Technical specifications
Farbe weiß
Länge 100 m
Material PP
max. Bündeldurchmesser 9 mm
max. Temperatur 85 °C
min. Bündeldurchmesser 6 mm
min. Temperatur -30 °C
Wanddicke 0.8 mm
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes